This dual LED emitter features a luminous intensity of 19mcd and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a 50-element package, packaged in bulk, and is suitable for through hole mount applications. The LEDs are colored green with a diffused, tinted lens style.
Dialight 553-0322-100F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0322-100F to view detailed technical specifications.
No datasheet is available for this part.