Dialight 553-0332 technical specifications.
| Depth | 4.32mm |
| Forward Current | 20mA |
| Length | 11mm |
| Mount | Through Hole |
| Number of Elements | 2 |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.