
Dual Yellow LED emitter array, T-1 (3mm) diffused, tinted, round domed lens. Features 10mA forward current, 5V voltage rating, and 12.6mcd luminous intensity at 585nm wavelength. Through-hole mount with a 60° viewing angle, operating from -40°C to 85°C. Packaged in bulk, 50 units per package.
Dialight 553-0333 technical specifications.
| Package/Case | 0806 |
| Color | Yellow |
| Current | 10mA |
| Diameter | 0.04inch |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Length | 10.7mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.