Dual element, through-hole mounted yellow LED emitter with a 585nm wavelength and 60° viewing angle. Features diffused, tinted, round, domed lens with a 5mm lens size. Operates at a forward current of 10mA, with a maximum operating voltage of 20V and a reverse voltage of 5V. This RoHS compliant component offers a luminous intensity of 12.6mcd and operates within a temperature range of -40°C to 85°C.
Dialight 553-0333F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 9.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0333F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.