
Dual color LED array featuring red and green illumination. This through-hole component utilizes a T-1, 3mm package with a domed, clear lens. Each LED emitter operates at a forward current of 10mA and a voltage rating of 2V, delivering a luminous intensity of 4.7mcd with a 50° viewing angle. The array supports two functions and has four contacts, with a maximum operating temperature of 100°C.
Dialight 553-0711 technical specifications.
| Package/Case | 0807 |
| Color | Green, Red |
| Current | 10mA |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green, Red |
| Length | 10.7mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Number of Contacts | 4 |
| Number of Functions | 2 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.