
Dual color LED array featuring red and green illumination. This through-hole mount component offers a 3mm diffused, domed, clear lens with a 50° viewing angle. Operating at a forward current of 45mA and a voltage rating of 2V, it provides a luminous intensity of 4.7mcd. The RoHS compliant package contains four elements, with a maximum power dissipation of 140mW and an operating temperature range of -55°C to 100°C.
Dialight 553-0711-300F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 10.54mm |
| Forward Current | 45mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0711-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.