
Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 50° viewing angle and a 5mm diffused, domed lens. With a forward current of 30mA and a forward voltage of 2V, it provides a luminous intensity of 4.7mcd. Operating across a temperature range of -55°C to 100°C, this RoHS compliant device has a maximum power dissipation of 140mW.
Dialight 553-0711F technical specifications.
| Color | Green, Red |
| Depth | 4.32mm |
| Forward Current | 30mA |
| Height | 9.65mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 10.73mm |
| Lens Color | Green, Red |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless, Circular |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140mW |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0711F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
