Dialight 553-0714-200F technical specifications.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0714-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.