Dialight 553-0715F technical specifications.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 553 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0715F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.