Dialight 553-0741-200F technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Size | 1.81mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0741-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.