
Dual color LED array featuring green and yellow illumination. This through-hole mounted component offers a 4-pin configuration with four LED elements. Key specifications include a 2.1V voltage rating, 20mA forward current, and a luminous intensity of 4.3mcd. Operating across a temperature range of -55°C to 100°C, this RoHS compliant device has a 565nm wavelength and an 80° viewing angle.
Dialight 553-0744-300F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 10.54mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0744-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
