Dialight 553-0748-862F technical specifications.
| Capacitance | 862F |
| Color | Blue, Green, Yellow |
| Current | 20mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0748-862F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.