Dialight 553-2211-100 technical specifications.
| Illumination Color | Red |
| Luminous Intensity | 29mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-2211-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.