Dialight 553-2211-300F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 10.54mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2211-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.