This dual LED device features a luminous intensity of 29mcd and a viewing angle of 45°. It is available in a through hole package with a quantity of 50 per package. The LEDs are rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and suitable for use in general applications.
Dialight 553-2212-110F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2212-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.