
This dual LED features a 1.8mm round lens with a viewing angle of 45°, operating within a temperature range of -55°C to 100°C. It has a voltage rating of 2V and a current rating of 30mA. The LED is available in a through-hole package with a quantity of 50 per package. It is RoHS compliant and suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Current | 30mA |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Tinted, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |