
This 2-color LED features a voltage rating of 2V and a current rating of 10mA. It has a lens size of 1.8mm and a viewing angle of 45°. The LED is available in a through-hole package and is compliant with RoHS regulations. It has a luminous intensity of 29mcd and operates within a temperature range of -55°C to 100°C.
Dialight 553-2221-110F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 1.8mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2221-110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.