Dialight 553-2233-300 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Length | 11.7mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-2233-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
