Dialight 553-2299-100F technical specifications.
| Color | White |
| Current | 30mA |
| Lens Style | Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2299-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.