Dialight 5530714 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 80° |
| Wavelength | 586nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5530714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.