Dialight 554-3221-311 technical specifications.
| Contact Current Rating | 1A |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Series | 554 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Dialight 554-3221-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.