
Single Color LED Emitter, Red, Diffused, T-3/4 package. Features a 2mm diameter, 6.35mm height, and 2.44mm width. Operates with a 6mA forward current and 5V voltage rating. Emits red light with a 650nm wavelength and 1.9mcd luminous intensity. Through-hole mounting for PCB applications, with a 40° viewing angle.
Dialight 555-2003 technical specifications.
| Package/Case | 0818 |
| Color | Red |
| Current | 6mA |
| Diameter | 2mm |
| Forward Current | 6mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 6.22mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Circular, Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
