Dialight 555-2004 technical specifications.
| Color | Red |
| Current | 17mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 9mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.