Dialight 555-2008 technical specifications.
| Color | Red |
| Current | 3mA |
| Diameter | 2mm |
| Forward Current | 3mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 5.08mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 9mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 24V |
| Wavelength | 650nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.