
Single Color LED emitter, red illumination, diffused red lens, T-3/4 package. Features 3mA forward current, 0.9mcd luminous intensity, and a 40° viewing angle. Operates from -55°C to 100°C with a 25V reverse voltage and 24V voltage rating. Through-hole mount, lead-free, RoHS compliant.
Dialight 555-2008F technical specifications.
| Color | Red |
| Current | 3mA |
| Depth | 6.22mm |
| Forward Current | 3mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 24V |
| Wavelength | 650nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2008F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
