
Red diffused T-3/4 standard LED emitter with a 2mm diameter. Features a 40° viewing angle, 650nm wavelength, and 0.6mcd luminous intensity. Operates with a 5V voltage rating and 1mA current, with a forward current of 2.6mA. This through-hole mount component is lead-free and RoHS compliant, with a temperature range of -55°C to 100°C.
Dialight 555-2009F technical specifications.
| Color | Red |
| Current | 1mA |
| Depth | 6.22mm |
| Forward Current | 2.6mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2009F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
