Dialight 555-2301 technical specifications.
| Package/Case | 0810 |
| Color | Green |
| Current | 20mA |
| Forward Current | 1mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Length | 6.22mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.4V |
| Wavelength | 565nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.