Dialight 555-2401 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 2.03mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Length | 6.22mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.