
Single Color LED emitter, yellow illumination, featuring a diffused, clear, round, domed, circular lens style with a 3mm lens size. This through-hole component operates with a forward current of 4.7mA and a voltage rating of 5V, emitting a luminous intensity of 2.1mcd at a 40° viewing angle and a wavelength of 583nm. It is designed for a wide operating temperature range from -55°C to 100°C and has a 2mm diameter with a depth of 6.22mm.
Dialight 555-2403 technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Depth | 6.22mm |
| Diameter | 2mm |
| Forward Current | 4.7mA |
| Illumination Color | Yellow |
| Length | 2.54mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Circular, Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
