
Single Color LED emitter, yellow illumination, featuring a diffused, round T-3/4 lens style with a 40° viewing angle. This through-hole component operates with a forward current of 6.7mA and a typical current of 4.7mA, with a reverse voltage rating of 6V and a voltage rating of 5V. Emitting at a wavelength of 583nm, it provides a luminous intensity of 2.1mcd. The LED is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 555-2403F technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Depth | 6.22mm |
| Forward Current | 6.7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Yellow |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2403F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.