
Single Color Red LED emitter, diffused, T-3/4 package, 2mm size. Features a 40° viewing angle, 1.9mcd luminous intensity, and 650nm wavelength. Operates with a 6mA forward current and 2V forward voltage. Rated for 6V reverse voltage and a wide operating temperature range of -55°C to 100°C. Through-hole mount, RoHS compliant.
Dialight 555-3003F technical specifications.
| Color | Red |
| Current | 6mA |
| Depth | 2.54mm |
| Forward Current | 6mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
