Dialight 555-3005 technical specifications.
| Color | Red |
| Current | 14mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.