
Red LED emitter featuring a 650nm wavelength and 40° viewing angle. This through-hole component operates at 3mA forward current and 5V voltage rating, delivering 0.9mcd luminous intensity. It has a clear, diffused, round lens and a maximum operating temperature of 100°C. Supplied in bulk packaging.
Dialight 555-3007F technical specifications.
| Color | Red |
| Current | 3mA |
| Depth | 2.54mm |
| Forward Current | 3mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.