Dialight 555-3007XF technical specifications.
| Color | Red |
| Current | 3mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 0.9mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3007XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.