
Red diffused T-3/4 standard LED emitter with a 2mm diameter and 6.35mm height. Features a 40° viewing angle, 0.9mcd luminous intensity, and 650nm wavelength. Operates with a 3mA forward current and a 24V voltage rating, suitable for through-hole mounting. Rated for operating temperatures from -55°C to 100°C and meets IEC, EN, and MIL approvals.
Dialight 555-3008 technical specifications.
| Approvals | IEC, EN, MIL |
| Color | Red |
| Current | 3mA |
| Diameter | 2mm |
| Forward Current | 3mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 24V |
| Wavelength | 650nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
