
Green diffused LED emitter, T-3/4 package, 2mm diameter. Features a 40° viewing angle and 565nm wavelength. Operates with a 3V supply voltage and 4.7mA current, with a forward current of 6.7mA. Offers a luminous intensity of 2.5mcd and a reverse voltage of 6V. RoHS compliant and lead-free, with a temperature range of -55°C to 100°C.
Dialight 555-3303F technical specifications.
| Color | Green |
| Current | 4.7mA |
| Depth | 2.54mm |
| Forward Current | 6.7mA |
| Height | 7.49mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.