Single color yellow LED emitter, diffused T-3/4 package with a 2mm diameter. Features a 40° viewing angle, 583nm wavelength, and 2.1mcd luminous intensity. Operates with a forward current of 4.7mA and a voltage rating of 5V, with a power dissipation of 80mW. This through-hole mount component has a maximum operating temperature of 100°C and a minimum of -55°C.
Dialight 555-3403 technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Diameter | 2.03mm |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Length | 7.62mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-3403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.