
Single Color LED Emitter, Yellow, Diffused, T-3/4 package. Features a 4.7mA forward current, 2.1mcd luminous intensity, and 583nm wavelength. Operates with a 3V forward voltage and 6V reverse voltage, within a -55°C to 100°C temperature range. Through-hole mount with a 40° viewing angle. RoHS compliant and lead-free.
Dialight 555-3403F technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Depth | 2.54mm |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3403F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.