Four-element red LED array featuring a 2mm diameter and 6.35mm height. This through-hole component operates at 20mA forward current and a 1.6V voltage rating, emitting red light with a 650nm wavelength. The array offers a 40° viewing angle and 1.2mcd luminous intensity, housed in an 0812 package with a clear, round, domed, diffused red lens. Operating temperature range is -55°C to 100°C.
Dialight 555-4001 technical specifications.
| Package/Case | 0812 |
| Color | Red |
| Current | 20mA |
| Diameter | 2mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Length | 10.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 1.6V |
| Wavelength | 650nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.