Single Color LED Array, Red, T-3/4, 2mm. Features four red LED elements with a 650nm wavelength, emitting 0.9mcd luminous intensity at a 40° viewing angle. Operates with a 3mA forward current and 5V voltage rating, with a 6V reverse voltage. Housed in a 0830 package with a clear, round, domed, diffused red lens, this through-hole mount component offers a wide operating temperature range from -55°C to 100°C and meets IEC, EN, and MIL approvals.
Dialight 555-4007 technical specifications.
Download the complete datasheet for Dialight 555-4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.