Dialight 555-4009 technical specifications.
| Approvals | IEC, EN, MIL |
| Capacitance | 4009F |
| Color | Red |
| Diameter | 2mm |
| Forward Current | 1mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-4009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.