Four-element red LED array, featuring a tinted diffused lens for a round T-3/4 package. This through-hole component operates with a 40mA current and a 5V voltage rating, offering a luminous intensity of 0.6mcd and a 40° viewing angle. The LED array is RoHS compliant and designed for a wide operating temperature range from -55°C to 100°C.
Dialight 555-4009F technical specifications.
| Color | Red |
| Current | 40mA |
| Depth | 6.22mm |
| Forward Current | 2.6mA |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Red |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4009F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.