
Four-element green LED array, T-3/4 package, featuring a 2mm diameter and 40° viewing angle. Emits green light with a 565nm wavelength and 1mcd luminous intensity. Operates at a 2.4V forward voltage and 20mA forward current. Through-hole mount design with a clear, round, domed, diffused lens. Rated for operation between -55°C and 100°C.
Dialight 555-4301 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 0.08inch |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Length | 10.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.4V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-4301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.