
High-performance single-color LED array featuring four green emitters. This through-hole component offers a 40° viewing angle and a 565nm wavelength, with a luminous intensity of 1mcd. Designed for a 20mA forward current and 3V operating voltage, it operates within a -55°C to 100°C temperature range and has a maximum power dissipation of 80mW. The array is housed in a T-3/4, 2mm package with a tinted diffused, clear, round, domed lens. This RoHS compliant product is supplied in bulk packaging.
Dialight 555-4301F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6.22mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Circular |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.4V |
| Wavelength | 565nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4301F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
