
Four-element yellow LED array with a 5mm tinted diffused lens, T-3/4 package, and 2mm diameter. Features a 2.2V forward voltage, 20mA forward current, and 583nm wavelength, delivering 2mcd luminous intensity. Operates within a -55°C to 100°C temperature range and offers a 40° viewing angle. This through-hole mount component is RoHS compliant and has a power dissipation of 80mW.
Dialight 555-4401F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.22mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 583nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4401F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
