
Four-element, through-hole mounted standard LED array emitting yellow light with a 583nm wavelength. Features a 2mm diameter, T-3/4 package with a clear, round, domed, diffused lens measuring 3mm. Operates with a 4.7mA forward current and 5V voltage rating, offering 2.1mcd luminous intensity and a 40° viewing angle. Rated for operation between -55°C and 100°C, with 80mW power dissipation and 6V reverse voltage. Approvals include UL, IEC, EN, and MIL.
Dialight 555-4403 technical specifications.
| Approvals | UL, IEC, EN, MIL |
| Color | Yellow |
| Current | 4.7mA |
| Depth | 6.22mm |
| Diameter | 2mm |
| Forward Current | 4.7mA |
| Illumination Color | Yellow |
| Length | 10.29mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-4403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.