
Four-element yellow LED array featuring a tinted diffused, round T-3/4 lens. This through-hole component operates with a 3V forward voltage and 4.7mA forward current, emitting light at a 583nm wavelength with a luminous intensity of 2.1mcd and a 40° viewing angle. The RoHS compliant package measures 10.29mm in length, 6.22mm in width and depth, and 6.35mm in height, with a 6V reverse voltage rating and an operating temperature range of -55°C to 100°C.
Dialight 555-4403F technical specifications.
| Color | Yellow |
| Current | 4.7mA |
| Depth | 6.22mm |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Yellow |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4403F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
