
Four-element red LED array, featuring a 2mm diameter and 6.35mm height, with a 5mm clear, round, domed, diffused lens. Emitting red light with a 650nm wavelength, this through-hole component operates at a forward current of 20mA and a voltage rating of 1.6V, delivering 1.2mcd luminous intensity. The array is RoHS compliant and housed in a black, T-3/4 package with 8 contacts.
Dialight 555-5001F technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 2mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.68mm |
| Length | 10.3mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 1.6V |
| Wavelength | 650nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
