
Four-element red LED array featuring a 2mm diameter, T-3/4 package with a tinted diffused lens. This through-hole component operates at a forward current of 6mA, with a typical luminous intensity of 1.9mcd and a 40° viewing angle. It offers a 5V voltage rating, 650nm wavelength, and a wide operating temperature range from -55°C to 100°C. The RoHS compliant package contains 4 red LEDs, with a total depth of 7.77mm and a lead length of 3.68mm.
Dialight 555-5003F technical specifications.
| Color | Red |
| Current | 6mA |
| Depth | 7.77mm |
| Diameter | 2mm |
| Forward Current | 6mA |
| Height | 6.35mm |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3.68mm |
| Length | 10.29mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
