High-performance green LED array featuring four elements, each with a 2mm diameter. This through-hole mounted component offers a 2.4V forward voltage and 20mA typical current, with a maximum forward current of 25mA. Emitting a green light at a 565nm wavelength, it provides a luminous intensity of 1mcd with a 40° viewing angle. The tinted diffused lens style ensures consistent illumination, and the component operates within a -55°C to 100°C temperature range. This RoHS compliant package measures 10.16mm in height, 10.29mm in length and width, and 7.77mm in depth.
Dialight 555-5301F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 7.77mm |
| Forward Current | 25mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.4V |
| Wavelength | 565nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5301F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.